PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9553DP/01,118

DigiKey Part Number
568-3392-2-ND - Tape & Reel (TR)
568-3392-1-ND - Cut Tape (CT)
568-3392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9553DP/01,118
Description
IC LED DRVR LIN I2C 25MA 8TSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear I2C Dimming 25mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9553DP/01,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 521
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,33700 €13,37 €
251,21840 €30,46 €
1001,08840 €108,84 €
2501,02656 €256,64 €
5000,98926 €494,63 €
1 0000,95854 €958,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,92612 €2 315,30 €
5 0000,90658 €4 532,90 €
7 5000,89680 €6 726,00 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,17200 €