PCA9546ABS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9500BS,118

DigiKey Part Number
568-3351-2-ND - Tape & Reel (TR)
568-3351-1-ND - Cut Tape (CT)
568-3351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9500BS,118
Description
IC XPND 400KHZ I2C SMBUS 16HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
No
Features
EEPROM, POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 421
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,54800 €15,48 €
251,41400 €35,35 €
1001,26660 €126,66 €
2501,19636 €299,09 €
5001,15394 €576,97 €
1 0001,11907 €1 119,07 €
2 5001,08224 €2 705,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,05489 €6 329,34 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,49600 €