PESD5V0C1BSFYL | |
|---|---|
DigiKey Part Number | 1727-2175-2-ND - Tape & Reel (TR) 1727-2175-1-ND - Cut Tape (CT) 1727-2175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0C1BSFYL |
Description | TVS DIODE 5VWM 6.5VC DSN0603-2 |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0C1BSFYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,15860 € | 7,93 € |
| 100 | 0,13840 € | 13,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,06471 € | 582,39 € |
| 18 000 | 0,05902 € | 1 062,36 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |