cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6416AEXX

DigiKey Part Number
568-10955-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCAL6416AEXX
Description
IC XPND 400KHZ I2C SMBUS 24XFBGA
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-XFBGA (2x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-XFBGA
Supplier Device Package
24-XFBGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.