| PCA9952TW/Q900,118 | |
|---|---|
| DigiKey Part Number | 568-10954-2-ND - Tape & Reel (TR) 568-10954-1-ND - Cut Tape (CT) 568-10954-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PCA9952TW/Q900,118 | 
| Description | IC LED DRV LIN PWM 57MA 28HTSSOP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Linear | |
| Topology | - | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 16 | |
| Voltage - Supply (Min) | 3V | |
| Voltage - Supply (Max) | 5.5V | |
| Voltage - Output | 40V | |
| Current - Output / Channel | 57mA | |
| Frequency | - | |
| Dimming | PWM | |
| Applications | Backlight | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
| Supplier Device Package | 28-HTSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,64000 € | 3,64 € | 
| 10 | 2,76200 € | 27,62 € | 
| 25 | 2,54160 € | 63,54 € | 
| 100 | 2,29870 € | 229,87 € | 
| 250 | 2,18284 € | 545,71 € | 
| 500 | 2,11302 € | 1 056,51 € | 
| 1 000 | 2,05556 € | 2 055,56 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 1,99490 € | 4 987,25 € | 
| Unit Price without VAT: | 3,64000 € | 
|---|---|
| Unit Price with VAT: | 4,36800 € |