| PCA9617ATPZ | |
|---|---|
| DigiKey Part Number | 568-10953-2-ND - Tape & Reel (TR) 568-10953-1-ND - Cut Tape (CT) 568-10953-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PCA9617ATPZ | 
| Description | IC REDRIVER I2C 1CH 1MHZ 8HWSON | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, ReDriver 1 Channel 1MHz 8-HWSON (2x3) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Buffer, ReDriver | |
| Applications | I2C | |
| Input | 2-Wire Bus | |
| Output | 2-Wire Bus | |
| Data Rate (Max) | 1MHz | |
| Number of Channels | 1 | |
| Delay Time | - | |
| Signal Conditioning | - | |
| Capacitance - Input | 7 pF | |
| Voltage - Supply | 0.8V ~ 5.5V, 2.2V ~ 5.5V | |
| Current - Supply | 50µA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WFDFN Exposed Pad | |
| Supplier Device Package | 8-HWSON (2x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,93000 € | 0,93 € | 
| 10 | 0,67200 € | 6,72 € | 
| 25 | 0,60720 € | 15,18 € | 
| 100 | 0,53600 € | 53,60 € | 
| 250 | 0,50192 € | 125,48 € | 
| 500 | 0,48140 € | 240,70 € | 
| 1 000 | 0,46451 € | 464,51 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,43916 € | 1 756,64 € | 
| 8 000 | 0,42974 € | 3 437,92 € | 
| 12 000 | 0,42502 € | 5 100,24 € | 
| 20 000 | 0,41980 € | 8 396,00 € | 
| Unit Price without VAT: | 0,93000 € | 
|---|---|
| Unit Price with VAT: | 1,11600 € |