PCA8575DB,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575TS/1,118

DigiKey Part Number
568-1079-2-ND - Tape & Reel (TR)
568-1079-1-ND - Cut Tape (CT)
568-1079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8575TS/1,118
Description
IC XPNDR 400KHZ I2C 24SSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8575TS/1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 726
Check for Additional Incoming Stock
Last Time Buy Date: 05/04/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,68100 €16,81 €
251,53760 €38,44 €
1001,37900 €137,90 €
2501,30352 €325,88 €
5001,25800 €629,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,22054 €1 220,54 €
2 0001,18970 €2 379,40 €
3 0001,17426 €3 522,78 €
5 0001,15715 €5 785,75 €
7 0001,14715 €8 030,05 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,71200 €