
B39781B8034P810 | |
|---|---|
DigiKey Part Number | B39781B8034P810TR-ND - Tape & Reel (TR) B39781B8034P810CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B39781B8034P810 |
Description | RF DIPLEXER 9SMD NO LEAD |
Customer Reference | |
Detailed Description | RF 746MHz ~ 756MHz / 777MHz ~ 787MHz 9-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 746MHz ~ 756MHz / 777MHz ~ 787MHz |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Low Band Attenuation (min / max dB) 50.00dB / 58.00dB |
Series | High Band Attenuation (min / max dB) 50.00dB / 56.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 9-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,30400 € | 33,04 € |
| 25 | 3,04680 € | 76,17 € |
| 50 | 2,86600 € | 143,30 € |
| 100 | 2,69600 € | 269,60 € |
| 250 | 2,48656 € | 621,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33896 € | 1 169,48 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,86000 € |

