
AN30180A-PR | |
|---|---|
DigiKey Part Number  | AN30180A-PRTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AN30180A-PR  | 
Description  | IC REG BUCK PROG 1.2A 9WLCSP  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Programmable 1.2V, 1.35V, 1.85V, 3.3V 1 Output 1.2A 9-VFBGA, WLCSP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 2.5V  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | -  | |
Current - Output  | ||
Frequency - Switching  | 3MHz  | |
Synchronous Rectifier  | Yes  | |
Operating Temperature  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 9-WLCSP (1.46x1.46)  | |
Base Product Number  | 

