
| NSPU5221MUTBG | |
|---|---|
| DigiKey Part Number | NSPU5221MUTBGOSTR-ND - Tape & Reel (TR) NSPU5221MUTBGOSCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | NSPU5221MUTBG | 
| Description | TVS DIODE 22VWM 35VC 6UDFN | 
| Customer Reference | |
| Detailed Description | 35V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 22V | |
| Voltage - Breakdown (Min) | 24V | |
| Voltage - Clamping (Max) @ Ipp | 35V | |
| Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
| Power - Peak Pulse | - | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UFDFN Exposed Pad | |
| Supplier Device Package | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France