Similar



PCA82C250/N4,112 | |
|---|---|
DigiKey Part Number | 568-1020-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA82C250/N4,112 |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-DIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 150 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol CANbus | Supplier Device Package 8-DIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD251P | Texas Instruments | 712 | 296-19281-5-ND | 4,56000 € | Similar |


