LTC4359CDCB#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4359CDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4359CDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4359CDCB#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4359CDCB#TRMPBF | |
Description | IC OR CTRLR N+1 6DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4359CDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 220µA | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 80V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,72000 € | 5,72 € |
10 | 5,16500 € | 51,65 € |
25 | 4,92400 € | 123,10 € |
100 | 4,27550 € | 427,55 € |
250 | 4,08340 € | 1 020,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,72306 € | 1 861,53 € |
1 000 | 3,24268 € | 3 242,68 € |
2 500 | 3,12258 € | 7 806,45 € |