0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C220J5GACAUTO

DigiKey Part Number
399-17374-2-ND - Tape & Reel (TR)
399-17374-1-ND - Cut Tape (CT)
399-17374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C220J5GACAUTO
Description
CAP CER 22PF 50V NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C220J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 094
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
500,02860 €1,43 €
1000,02460 €2,46 €
5000,01794 €8,97 €
1 0000,01590 €15,90 €
2 5000,01374 €34,35 €
5 0000,01245 €62,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00834 €83,40 €
20 0000,00825 €165,00 €
30 0000,00821 €246,30 €
50 0000,00816 €408,00 €
70 0000,00813 €569,10 €
100 0000,00810 €810,00 €
120 0000,00808 €969,60 €
240 0000,00803 €1 927,20 €
250 0000,00803 €2 007,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €