ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (52kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (52kB) 48-VFQFN Exposed Pad
PG-VQFN-48-31 - Top View
Infineon TLE984x Embedded Power IC | Digi-Key Daily

TLE98432QXXUMA1

DigiKey Part Number
TLE98432QXXUMA1TR-ND - Tape & Reel (TR)
TLE98432QXXUMA1CT-ND - Cut Tape (CT)
TLE98432QXXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE98432QXXUMA1
Description
EMBEDDED POWER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (52kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE98432QXXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
10
Manufacturer
Infineon Technologies
Voltage - Supply
3V ~ 28V
Series
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Core Processor
ARM® Cortex®-M0
Package / Case
48-VFQFN Exposed Pad
Program Memory Type
FLASH (52kB)
Supplier Device Package
PG-VQFN-48-31
RAM Size
4K x 8
Base Product Number
Interface
LIN, SSI, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,88000 €3,88 €
102,93700 €29,37 €
252,70400 €67,60 €
1002,44700 €244,70 €
2502,32456 €581,14 €
5002,32268 €1 161,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,12584 €5 314,60 €
Manufacturers Standard Package
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,65600 €