



TLE9842QXXUMA1 | |
|---|---|
DigiKey Part Number | TLE9842QXXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9842QXXUMA1 |
Description | IC EMBEDDED POWER 48VQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (36kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE9842QXXUMA1 Models |
Category | Number of I/O 10 |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Type FLASH (36kB) | Supplier Device Package PG-VQFN-48-31 |
RAM Size 2K x 8 | Base Product Number |
Interface LIN, SSI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,03338 € | 5 083,45 € |
| Unit Price without VAT: | 2,03338 € |
|---|---|
| Unit Price with VAT: | 2,44006 € |

