LTC6993IS6-2#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6993IS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993IS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993IS6-2#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6993IS6-2#TRMPBF | |
Description | IC MULTIVIBRATOR 11NS TSOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6993IS6-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,93000 € | 4,93 € |
10 | 4,43300 € | 44,33 € |
25 | 4,19160 € | 104,79 € |
100 | 3,63280 € | 363,28 € |
250 | 3,44648 € | 861,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,09250 € | 1 546,25 € |
1 000 | 2,60814 € | 2 608,14 € |
2 500 | 2,47773 € | 6 194,33 € |