Direct



LPC1768UKJ | |
|---|---|
DigiKey Part Number | 568-11453-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC1768UKJ |
Description | IC MCU 32BIT 512KB FLSH 100TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-TFBGA (9x9) |
Connectivity CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 70 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPC1768UKZ | NXP USA Inc. | 0 | 568-12632-2-ND | 6,53834 € | Direct |




