
EVAL6235N | |
|---|---|
DigiKey Part Number | 497-4935-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6235N |
Description | EVAL BOARD FOR L6235 |
Customer Reference | |
Detailed Description | L6235 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | L6235 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | Overvoltage, Short-Circuit and Thermal Protection | |
Contents | Board(s) | |
Note | - |




