VideoLibrary

How to Build a Low Noise Power Supply for High Voltage (i.e. 100V up to 1000V) Transducers

A Kilovolt with 100 Microvolts of Noise Photomultipliers (PMT), avalanche photodiodes (APD), ultrasonic transducers, capacitance microphones, radiation detectors and similar devices require high voltage, low current bias. Additionally, the high voltage must be pristinely free of noise; well under a millivolt is a common requirement with a few hundred microvolts sometimes necessary. Circuits featuring outputs from 200V to 1000V with output noise below 100µV measured in a 100MHz bandwidth are detailed in this video. Special techniques enable this performance, most notably power stages optimized to minimize high frequency harmonic content. An additional aid to achieving low noise is that load currents rarely exceed 5mA. This freedom permits output filtering methods that are usually impractical. A lab-based circuit noise measurement demonstration concludes the presentation

6/24/2022 1:56:29 AM

How to Build a Low Noise Power Supply for High Voltage ie 100V up to 1000V Transducers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG PUSH-PULL ADJ 1A 16SOLT1533CS#PBFIC REG PUSH-PULL ADJ 1A 16SO1182 - Immediate$13.33View Details
IC REG PUSH-PULL ADJ 1A 16SOLT1533IS#PBFIC REG PUSH-PULL ADJ 1A 16SO54 - Immediate$17.18View Details
IC REG BOOST CUK ADJ 2A 16SOLT1534CS#PBFIC REG BOOST CUK ADJ 2A 16SO31 - Immediate$11.52View Details
IC REG BOOST CUK ADJ 2A 16SOLT1534CS-1#PBFIC REG BOOST CUK ADJ 2A 16SO53 - Immediate$11.49View Details
IC REG BOOST CUK ADJ 2A 16SOLT1534IS#PBFIC REG BOOST CUK ADJ 2A 16SO28 - Immediate$13.06View Details
IC REG BOOST CUK ADJ 2A 16SOLT1534IS-1#PBFIC REG BOOST CUK ADJ 2A 16SO21 - Immediate$14.12View Details