New at DigiKey
560 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
ZPCX002M561U

ZPCX2P5M561U

DigiKey Part Number
4491-ZPCX2P5M561UTR-ND - Tape & Reel (TR)
Manufacturer
Zowie Technology Corporation
Manufacturer Product Number
ZPCX2P5M561U
Description
CAP ALUM POLY 560UF 20% 2.5V SMD
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Zowie Technology Corporation
Operating Temperature
-55°C ~ 135°C
Series
Ripple Current @ High Frequency
10200 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Lead Spacing
0.063" (1.60mm)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.075" (1.90mm)
Capacitance
560 µF
Surface Mount Land Size
0.102" L x 0.039" W (2.60mm x 1.00mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2.5 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
3mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,68000 €1,68 €
100,98600 €9,86 €
500,90080 €45,04 €
1000,76490 €76,49 €
5000,72242 €361,21 €
1 0000,63743 €637,43 €
Unit Price without VAT:1,68000 €
Unit Price with VAT:2,01600 €