Direct

Category | Sensing Distance 5m |
Manufacturer Zilog | Output Type Digital |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Box | Trigger Type External |
Part Status Obsolete | Features Low Power |
Sensor Type PIR (Passive Infrared) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z8FS040BHH20EG | Zilog | 0 | 269-4849-5-ND | 2,82000 € | Direct |


