
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Reference Design | |
Function | Remote Control, IR: MCU Based | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ZLP32300 | |
Primary Attributes | Universal Remote Control Development Platform | |
Secondary Attributes | 64 Keys (8x8 Matrix) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,53000 € | 213,53 € |
| Unit Price without VAT: | 213,53000 € |
|---|---|
| Unit Price with VAT: | 256,23600 € |

