
Z8F0823SB005EG | |
---|---|
DigiKey Part Number | 269-3806-5-ND |
Manufacturer | |
Manufacturer Product Number | Z8F0823SB005EG |
Description | IC MCU 8BIT 8KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | IrDA, UART/USART | |
Peripherals | Brown-out Detect/Reset, LED, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,11000 € | 3,11 € |
10 | 2,34200 € | 23,42 € |
96 | 1,94417 € | 186,64 € |
192 | 1,86495 € | 358,07 € |
288 | 1,82528 € | 525,68 € |
576 | 1,76705 € | 1 017,82 € |
1 056 | 1,72467 € | 1 821,25 € |
2 592 | 1,67375 € | 4 338,36 € |
5 088 | 1,64313 € | 8 360,25 € |
Unit Price without VAT: | 3,11000 € |
---|---|
Unit Price with VAT: | 3,73200 € |