eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 1KB (1K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F0130HH020EG

DigiKey Part Number
Z8F0130HH020EG-ND
Manufacturer
Manufacturer Product Number
Z8F0130HH020EG
Description
IC MCU 8BIT 1KB FLASH 20SSOP
Customer Reference
Detailed Description
eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 1KB (1K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11 7921,28267 €15 125,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,28267 €
Unit Price with VAT:1,53920 €