Z8 Z8® Microcontroller IC 8-Bit 8MHz 512B (512 x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z86E0208PEG1925

DigiKey Part Number
269-3947-ND
Manufacturer
Manufacturer Product Number
Z86E0208PEG1925
Description
IC MCU 8BIT 512B OTP 18DIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 8MHz 512B (512 x 8) OTP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
Z8
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
61 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 6802,29584 €6 152,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,29584 €
Unit Price with VAT:2,75501 €