
Z8674312ASG | |
|---|---|
DigiKey Part Number | Z8674312ASG-ND |
Manufacturer | |
Manufacturer Product Number | Z8674312ASG |
Description | IC MCU 8BIT 8KB OTP 44QFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Z8 Z8® Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) OTP 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | Z8 | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | EBI/EMI | |
Peripherals | POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 236 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 7,46263 € | 7 164,12 € |
| Unit Price without VAT: | 7,46263 € |
|---|---|
| Unit Price with VAT: | 8,95516 € |

