
Z8601720ASG | |
|---|---|
DigiKey Part Number | Z8601720ASG-ND |
Manufacturer | |
Manufacturer Product Number | Z8601720ASG |
Description | IC INTERFACE SPECIALIZED 100VQFP |
Customer Reference | |
Detailed Description | Ethernet Controller Interface 100-VQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | Z8601720ASG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Applications | Ethernet Controller | |
Interface | SPI Serial | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-VQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 610 | 6,59837 € | 17 221,75 € |
| Unit Price without VAT: | 6,59837 € |
|---|---|
| Unit Price with VAT: | 7,91804 € |

