
Z84C3006FEC | |
|---|---|
DigiKey Part Number | 269-3036-ND |
Manufacturer | |
Manufacturer Product Number | Z84C3006FEC |
Description | IC OSC CTC 6MHZ 44-LQFP |
Customer Reference | |
Detailed Description | Counter/Timer Circuit (CTC) IC 6MHz 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | Z84C3006FEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Counter/Timer Circuit (CTC) | |
Count | - | |
Frequency | 6MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

