
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (12x12) | |
Base Product Number |

