Counter/Timer Circuit (CTC) IC 6MHz 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0853606VSG

DigiKey Part Number
269-5048-ND
Manufacturer
Manufacturer Product Number
Z0853606VSG
Description
IC OSC CTC 6MHZ 44-LCC
Customer Reference
Detailed Description
Counter/Timer Circuit (CTC) IC 6MHz 44-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Counter/Timer Circuit (CTC)
Count
-
Frequency
6MHz
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
200 mA
Operating Temperature
0°C ~ 70°C
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.