
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Counter/Timer Circuit (CTC) | |
Count | - | |
Frequency | 6MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 200 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC | |
Mounting Type | Surface Mount | |
Base Product Number |

