
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 490 | 5,91095 € | 8 807,32 € |
| Unit Price without VAT: | 5,91095 € |
|---|---|
| Unit Price with VAT: | 7,09314 € |

