eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 20MHz 128KB (128K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 20MHz 128KB (128K x 8) FLASH
100-QFP

EZ80F92AZ020SC

DigiKey Part Number
269-3159-ND
Manufacturer
Manufacturer Product Number
EZ80F92AZ020SC
Description
IC MCU 8BIT 128KB FLASH 100LQFP
Customer Reference
Detailed Description
eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 20MHz 128KB (128K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
EZ80F92AZ020SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
eZ80
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types