
SRJ24A3HBBNN | |
|---|---|
DigiKey Part Number | CH878-ND |
Manufacturer | |
Manufacturer Product Number | SRJ24A3HBBNN |
Description | SWITCH ROCKER SPDT 20A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking I O II |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,32525 € | 1 325,25 € |
| Unit Price without VAT: | 1,32525 € |
|---|---|
| Unit Price with VAT: | 1,59030 € |



