
E14-50H | |
|---|---|
DigiKey Part Number | CH319-ND |
Manufacturer | |
Manufacturer Product Number | E14-50H |
Description | SWITCH SNAP ACTION SPDT 25A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 25A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 170gf | |
Release Force | - | |
Operating Position | 0.437" (11.1mm) | |
Pretravel | 0.524" (13.3mm) | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 344 | 3,72210 € | 5 002,50 € |
| Unit Price without VAT: | 3,72210 € |
|---|---|
| Unit Price with VAT: | 4,46652 € |

