
XZM-RE301810-01 | |
|---|---|
DigiKey Part Number | 3388-XZM-RE301810-01-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE301810-01 |
Description | FIXED IND 4.5MH 1.6A 800 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.5 mH Unshielded Wirewound Inductor 1.6 A 800mOhm Max Vertical, 7 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 800mOhm Max |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Tube | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Vertical, 7 PC Pin |
Inductance | Supplier Device Package Vertical, 7 PC Pin |
Tolerance ±20% | Size / Dimension 1.311" L x 1.122" W (33.30mm x 28.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 15 | 1,57400 € | 23,61 € |
| 30 | 1,48433 € | 44,53 € |
| 60 | 1,39933 € | 83,96 € |
| 105 | 1,33448 € | 140,12 € |
| 255 | 1,23776 € | 315,63 € |
| 510 | 1,16720 € | 595,27 € |
| 1 005 | 1,10213 € | 1 107,64 € |
| 2 505 | 1,02036 € | 2 556,00 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,37600 € |

