
XZM-RE30150GP | |
|---|---|
DigiKey Part Number | 3388-XZM-RE30150GP-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE30150GP |
Description | FIXED IND 4.8MH 1.5A 900 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.8 mH Unshielded Wirewound Inductor 1.5 A 900mOhm Max Vertical, 7 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 900mOhm Max |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Tube | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Vertical, 7 PC Pin |
Inductance | Supplier Device Package Vertical, 7 PC Pin |
Tolerance ±20% | Size / Dimension 1.311" L x 1.122" W (33.30mm x 28.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 15 | 1,72600 € | 25,89 € |
| 30 | 1,62700 € | 48,81 € |
| 60 | 1,53400 € | 92,04 € |
| 105 | 1,46295 € | 153,61 € |
| 255 | 1,35694 € | 346,02 € |
| 510 | 1,27961 € | 652,60 € |
| 1 005 | 1,20830 € | 1 214,34 € |
| 2 505 | 1,11867 € | 2 802,27 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,61600 € |

