
XZM-RE30129GP-1 | |
|---|---|
DigiKey Part Number | 3388-XZM-RE30129GP-1-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE30129GP-1 |
Description | FIXED IND 2.5MH 2A 700 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH Unshielded Wirewound Inductor 2 A 700mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 700mOhm Max |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Tube | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Vertical, 4 PC Pin |
Inductance | Supplier Device Package Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.311" L x 1.122" W (33.30mm x 28.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 12 | 1,92750 € | 23,13 € |
| 36 | 1,75528 € | 63,19 € |
| 60 | 1,68083 € | 100,85 € |
| 108 | 1,59907 € | 172,70 € |
| 252 | 1,48825 € | 375,04 € |
| 504 | 1,40341 € | 707,32 € |
| 1 008 | 1,32357 € | 1 334,16 € |
| 2 508 | 1,22561 € | 3 073,83 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

