
XZM-RE30015 | |
|---|---|
DigiKey Part Number | 3388-XZM-RE30015-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE30015 |
Description | FIXED IND 5.2MH 1.9A 550 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.2 mH Unshielded Wirewound Inductor 1.9 A 550mOhm Max Vertical, 7 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 550mOhm Max |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Tube | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Vertical, 7 PC Pin |
Inductance | Supplier Device Package Vertical, 7 PC Pin |
Tolerance ±20% | Size / Dimension 1.311" L x 1.122" W (33.30mm x 28.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 15 | 2,30400 € | 34,56 € |
| 30 | 2,17233 € | 65,17 € |
| 60 | 2,04817 € | 122,89 € |
| 105 | 1,95324 € | 205,09 € |
| 255 | 1,81180 € | 462,01 € |
| 510 | 1,70859 € | 871,38 € |
| 1 005 | 1,61345 € | 1 621,52 € |
| 2 505 | 1,50857 € | 3 778,97 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,48000 € |

