
XZM-RE28099GP | |
|---|---|
DigiKey Part Number | 3388-XZM-RE28099GP-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE28099GP |
Description | FIXED IND 10MH 1.2A 1.25 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 1.2 A 1.25Ohm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.25Ohm Max |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Tube | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Vertical, 4 PC Pin |
Inductance | Supplier Device Package Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.220" L x 1.102" W (31.00mm x 28.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.220" (31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 15 | 1,68067 € | 25,21 € |
| 30 | 1,58433 € | 47,53 € |
| 60 | 1,49383 € | 89,63 € |
| 105 | 1,42448 € | 149,57 € |
| 255 | 1,32129 € | 336,93 € |
| 510 | 1,24600 € | 635,46 € |
| 1 005 | 1,17655 € | 1 182,43 € |
| 2 505 | 1,08928 € | 2 728,65 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,54400 € |

