New at DigiKey
6.5 mH Unshielded Wirewound Inductor 1 A 1.3Ohm Max Vertical, 4 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM-RE28029

DigiKey Part Number
3388-XZM-RE28029-ND
Manufacturer
Manufacturer Product Number
XZM-RE28029
Description
FIXED IND 6.5MH 1A 1.3 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.5 mH Unshielded Wirewound Inductor 1 A 1.3Ohm Max Vertical, 4 PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.3Ohm Max
Series
Operating Temperature
-40°C ~ 115°C
Packaging
Tube
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Vertical, 4 PC Pin
Inductance
Supplier Device Package
Vertical, 4 PC Pin
Tolerance
±20%
Size / Dimension
1.161" L x 1.055" W (29.50mm x 26.80mm)
Current Rating (Amps)
Height - Seated (Max)
1.102" (28.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,98000 €1,98 €
151,57400 €23,61 €
301,48433 €44,53 €
601,39933 €83,96 €
1051,33448 €140,12 €
2551,23776 €315,63 €
5101,16720 €595,27 €
1 0051,10213 €1 107,64 €
2 5051,02036 €2 556,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,37600 €