New at DigiKey
0.22 µH Shielded Molded Inductor 9.5 A 6mOhm 1616 (4040 Metric) Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPWM-4020ML-R22M

DigiKey Part Number
6325-ZPWM-4020ML-R22MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZPWM-4020ML-R22M
Description
FIXED IND 0.22UH 9.5A 6 MOHM SMD
Customer Reference
Detailed Description
0.22 µH Shielded Molded Inductor 9.5 A 6mOhm 1616 (4040 Metric) Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Molding Power Choke
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
4020
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ZenithTek
A separate 60,24 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,36146 €180,73 €
1 0000,32703 €327,03 €
3 0000,27539 €826,17 €
Unit Price without VAT:0,36146 €
Unit Price with VAT:0,43375 €