
ZBWM201610C2R68MS | |
|---|---|
DigiKey Part Number | 6325-ZBWM201610C2R68MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZBWM201610C2R68MS |
Description | FIXED IND 0.7UH 4.6A 25 MOHM SMD |
Customer Reference | |
Detailed Description | 0.7 µH Shielded Molded Inductor 4.6 A 25mOhm 0806 (2016 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08606 € | 43,03 € |
| 1 000 | 0,07745 € | 77,45 € |
| 3 000 | 0,06024 € | 180,72 € |
| Unit Price without VAT: | 0,08606 € |
|---|---|
| Unit Price with VAT: | 0,10327 € |

