

X-LRT0250DL-BE08C-KX14N | |
---|---|
DigiKey Part Number | 4088-X-LRT0250DL-BE08C-KX14N-ND |
Manufacturer | |
Manufacturer Product Number | X-LRT0250DL-BE08C-KX14N |
Description | Motorized linear stage, Lead-scr |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 9.843" (250.00mm) | |
Load Force (Dynamic) | 44.96lbf (200.0N) | |
Load Force (Static) | - | |
Speed | 27.56 in/s (700.0 mm/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Lead Screw | |
Accuracy | 63µm | |
Acceleration | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 741,06000 € | 4 741,06 € |
Unit Price without VAT: | 4 741,06000 € |
---|---|
Unit Price with VAT: | 5 689,27200 € |