
YW05015012BL | |
|---|---|
DigiKey Part Number | 4458-YW05015012BL-ND |
Manufacturer | |
Manufacturer Product Number | YW05015012BL |
Description | 50X15MM 12V BALL, 3900RPM, 2 WIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 12.0 CFM (0.336m³/min) | |
Static Pressure | 0.079 in H2O (19.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 24.5dB(A) | |
Power (Watts) | 1.02 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.085A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,37600 € | 43,76 € |
| 25 | 3,99840 € | 99,96 € |
| 50 | 3,72540 € | 186,27 € |
| 100 | 3,46630 € | 346,63 € |
| 250 | 3,14792 € | 786,98 € |
| 500 | 3,13400 € | 1 567,00 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,44400 € |

