10 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTTCV10.0MT-22P

DigiKey Part Number
3155-ZTTCV10.0MT-22PTR-ND - Tape & Reel (TR)
3155-ZTTCV10.0MT-22PCT-ND - Cut Tape (CT)
3155-ZTTCV10.0MT-22PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZTTCV10.0MT-22P
Description
CERAMIC RES 10.0000MHZ 22PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
10 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
22 pF
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34600 €3,46 €
250,32720 €8,18 €
500,31340 €15,67 €
1000,30050 €30,05 €
2500,28416 €71,04 €
5000,27242 €136,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,26115 €261,15 €
2 0000,25035 €500,70 €
3 0000,24424 €732,72 €
5 0000,23675 €1 183,75 €
7 0000,23195 €1 623,65 €
10 0000,22697 €2 269,70 €
12 0000,22446 €2 693,52 €
24 0000,21519 €5 164,56 €
25 0000,21466 €5 366,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €