
ZTTCP8.0MG-22P | |
|---|---|
DigiKey Part Number | 3155-ZTTCP8.0MG-22PTR-ND - Tape & Reel (TR) 3155-ZTTCP8.0MG-22PCT-ND - Cut Tape (CT) 3155-ZTTCP8.0MG-22PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTTCP8.0MG-22P |
Description | CERAMIC RES 8.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.2% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,22330 € | 22,33 € |
| 250 | 0,21116 € | 52,79 € |
| 500 | 0,20244 € | 101,22 € |
| 1 000 | 0,19406 € | 194,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17833 € | 713,32 € |
| 8 000 | 0,17095 € | 1 367,60 € |
| 12 000 | 0,16678 € | 2 001,36 € |
| 20 000 | 0,16168 € | 3 233,60 € |
| 28 000 | 0,15840 € | 4 435,20 € |
| 40 000 | 0,15500 € | 6 200,00 € |
| 48 000 | 0,15329 € | 7 357,92 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

