
YC164-JR-0724RL | |
---|---|
DigiKey Part Number | YC164J-24TR-ND - Tape & Reel (TR) YC164J-24CT-ND - Cut Tape (CT) YC164J-24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0724RL |
Description | RES ARRAY 4 RES 24 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0724RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 24 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03600 € | 0,36 € |
25 | 0,03000 € | 0,75 € |
50 | 0,02600 € | 1,30 € |
100 | 0,02300 € | 2,30 € |
250 | 0,01948 € | 4,87 € |
500 | 0,01732 € | 8,66 € |
1 000 | 0,01545 € | 15,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,01213 € | 60,65 € |
10 000 | 0,01104 € | 110,40 € |
15 000 | 0,01048 € | 157,20 € |
25 000 | 0,00985 € | 246,25 € |
35 000 | 0,00947 € | 331,45 € |
50 000 | 0,00910 € | 455,00 € |
60 000 | 0,00893 € | 535,80 € |
120 000 | 0,00832 € | 998,40 € |
125 000 | 0,00829 € | 1 036,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |