
YC164-FR-0747KL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-0747KLTR-ND - Tape & Reel (TR) 13-YC164-FR-0747KLCT-ND - Cut Tape (CT) 13-YC164-FR-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-0747KL |
Description | RES ARRAY 4 RES 47K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-0747KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 47k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03480 € | 3,48 € |
| 250 | 0,02960 € | 7,40 € |
| 500 | 0,02638 € | 13,19 € |
| 1 000 | 0,02364 € | 23,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01874 € | 93,70 € |
| 10 000 | 0,01714 € | 171,40 € |
| 15 000 | 0,01631 € | 244,65 € |
| 25 000 | 0,01538 € | 384,50 € |
| 35 000 | 0,01482 € | 518,70 € |
| 50 000 | 0,01428 € | 714,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

