
YC158TJR-0756RL | |
|---|---|
DigiKey Part Number | 13-YC158TJR-0756RLTR-ND - Tape & Reel (TR) 13-YC158TJR-0756RLCT-ND - Cut Tape (CT) 13-YC158TJR-0756RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC158TJR-0756RL |
Description | RES ARRAY 8 RES 56 OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC158TJR-0756RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02572 € | 6,43 € |
| 500 | 0,02290 € | 11,45 € |
| 1 000 | 0,02049 € | 20,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01619 € | 80,95 € |
| 10 000 | 0,01478 € | 147,80 € |
| 15 000 | 0,01406 € | 210,90 € |
| 25 000 | 0,01324 € | 331,00 € |
| 35 000 | 0,01275 € | 446,25 € |
| 50 000 | 0,01228 € | 614,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

